![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
20021444
Connectors, Interconnects | Free Hanging, Panel Mount
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
20021444-00010T1LF CONN RCPT 10POS IDC 30AWG GOLD | CONN RCPT 10POS IDC 30AWG GOLD | 1,776 | Tube | - | |
20021444-00006T4LF CONN RCPT 6POS IDC 30AWG GOLD | CONN RCPT 6POS IDC 30AWG GOLD | 3,058 | Tube | - | |
20021444-00008T4LF CONN RCPT 8POS IDC 30AWG GOLD | CONN RCPT 8POS IDC 30AWG GOLD | 903 | Tube | - | |
20021444-00012T4LF CONN RCPT 12POS IDC 30AWG GOLD | CONN RCPT 12POS IDC 30AWG GOLD | 523 | Tube | - | |
20021444-00016T1LF CONN RCPT 16POS IDC 30AWG GOLD | CONN RCPT 16POS IDC 30AWG GOLD | 1,574 | Tube | - | |
20021444-00020T4LF CONN RCPT 20POS IDC 30AWG GOLD | CONN RCPT 20POS IDC 30AWG GOLD | 1,362 | Tube | - | |
20021444-00016T4LF CONN RCPT 16POS IDC 30AWG GOLD | CONN RCPT 16POS IDC 30AWG GOLD | 327 | Tube | - | |
20021444-00010T4LF CONN RCPT 10POS IDC 30AWG GOLD | CONN RCPT 10POS IDC 30AWG GOLD | 0 | Tube | - | |
20021444-00006T1LF CONN RCPT 6POS IDC 30AWG GOLD | CONN RCPT 6POS IDC 30AWG GOLD | 0 | Tube | - | |
20021444-00008T1LF CONN RCPT 8POS IDC 30AWG GOLD | CONN RCPT 8POS IDC 30AWG GOLD | 0 | Tube | - | |
20021444-00014T4LF CONN RCPT 14POS IDC 30AWG GOLD | CONN RCPT 14POS IDC 30AWG GOLD | 0 | Tube | - | |
20021444-00012T8LF CONN RCPT 12POS IDC 30AWG GOLD | CONN RCPT 12POS IDC 30AWG GOLD | 0 | Tube | - | |
20021444-00022T1LF CONN RCPT 22POS IDC 30AWG GOLD | CONN RCPT 22POS IDC 30AWG GOLD | 0 | Tube | - | |
20021444-00020T1LF CONN RCPT 20POS IDC 30AWG GOLD | CONN RCPT 20POS IDC 30AWG GOLD | 0 | Tube | - | |
20021444-00024T4LF CONN RCPT 24POS IDC 30AWG GOLD | CONN RCPT 24POS IDC 30AWG GOLD | 0 | Tube | - |