Board In, Direct Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Cable Pitch | Board-Side Pitch | Number of Rows | Row Spacing | Mounting Type | Cable Termination | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,258 In Stock | 1 : ¥18.64000 Bulk | Bulk | Active | Ribbon Cable, DIP Header | 10 | 0.050" (1.27mm) | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | IDC | 26-28 AWG, Stranded; 26-30 AWG Solid | Feed Through | Tin | 100.0µin (2.54µm) | Black | |||
11,483 In Stock | 1 : ¥3.94000 Tray | - | Tray | Active | Ribbon Cable, DIP Header | 10 | 0.050" (1.27mm) | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | IDC | - | Feed Through | Gold | Flash | - | ||
2,390 In Stock | 1 : ¥7.96000 Tube | Tube | Active | Ribbon Cable, DIP Header | 10 | 0.050" (1.27mm) | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | IDC | 26-28 AWG, Stranded or Solid | Feed Through | Tin | 150.0µin (3.81µm) | Blue | |||
2,033 In Stock | 1 : ¥10.02000 Tray | Tray | Active | Ribbon Cable, DIP Header | 10 | 0.050" (1.27mm) | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | IDC | 28 AWG | Feed Through | Tin | - | Black | |||
420 In Stock | 1 : ¥32.26000 Tube | Tube | Active | Ribbon Cable, DIP Header | 10 | 0.025" (0.64mm) | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Through Hole | IDC | 30 AWG | Feed Through | Gold | - | - | |||
2,254 In Stock | 1 : ¥9.19000 Cut Tape (CT) 10,000 : ¥4.94179 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Ribbon Cable, DIP Header | 10 | 0.050" (1.27mm) | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Press-Fit | IDC | 28 AWG, Stranded or Solid | Feed Through | Tin | - | Red | |||
368 In Stock | 1 : ¥1.97000 Tray | Tray | Active | Ribbon Cable, DIP Header | 10 | 0.050" (1.27mm) | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | IDC | - | Feed Through | Gold | Flash | Black |