1-215570-0 | |
---|---|
DigiKey Part Number | A116165TR-ND - Tape & Reel (TR) A116165CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-215570-0 |
Description | CONN DIP HDR IDC 10POS 28AWG PCB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 Position Ribbon Cable, DIP Header Connector Red IDC 28 AWG, Stranded or Solid Through Hole, Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 1-215570-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 10 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Press-Fit | |
Cable Termination | IDC | |
Wire Gauge | 28 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Red | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥8.58700 | ¥85.87 |
25 | ¥8.26560 | ¥206.64 |
50 | ¥8.18520 | ¥409.26 |
100 | ¥7.38720 | ¥738.72 |
250 | ¥7.14744 | ¥1,786.86 |
500 | ¥6.50856 | ¥3,254.28 |
1,000 | ¥5.82970 | ¥5,829.70 |
2,500 | ¥5.43042 | ¥13,576.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥4.94179 | ¥49,417.90 |