FTR-10-T | |
---|---|
DigiKey Part Number | 2057-FTR-10-T-ND |
Manufacturer | |
Manufacturer Product Number | FTR-10-T |
Description | PLUG FLAT CABLE IDC 10P 2.54MM P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Ribbon Cable, DIP Header Connector Black IDC 28 AWG Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 10 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 28 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥7.64300 | ¥76.43 |
25 | ¥6.87000 | ¥171.75 |
40 | ¥6.50825 | ¥260.33 |
80 | ¥6.01575 | ¥481.26 |
230 | ¥5.34996 | ¥1,230.49 |
440 | ¥4.98652 | ¥2,194.07 |
945 | ¥4.59862 | ¥4,345.70 |
2,400 | ¥4.17896 | ¥10,029.50 |