120521-1 | |
---|---|
DigiKey Part Number | A101124TR-ND - Tape & Reel (TR) A101124CT-ND - Cut Tape (CT) A101124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 120521-1 |
Description | CONN RCPT 64POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 120521-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 64 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8mm, 9mm, 10mm | |
Height Above Board | 0.212" (5.38mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.63000 | ¥57.63 |
10 | ¥50.22800 | ¥502.28 |
25 | ¥48.90400 | ¥1,222.60 |
50 | ¥47.58080 | ¥2,379.04 |
100 | ¥44.67370 | ¥4,467.37 |
250 | ¥44.40912 | ¥11,102.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
650 | ¥41.76580 | ¥27,147.77 |
1,300 | ¥37.27207 | ¥48,453.69 |