BC807-16-7-F | |
---|---|
DigiKey Part Number | BC807-16FDITR-ND - Tape & Reel (TR) BC807-16FDICT-ND - Cut Tape (CT) BC807-16FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-16-7-F |
Description | TRANS PNP 45V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC807-16-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 310 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.82900 | ¥8.29 |
100 | ¥0.40560 | ¥40.56 |
500 | ¥0.33808 | ¥169.04 |
1,000 | ¥0.23488 | ¥234.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.20355 | ¥610.65 |
6,000 | ¥0.18880 | ¥1,132.80 |
9,000 | ¥0.16214 | ¥1,459.26 |