5146888-1 | |
---|---|
DigiKey Part Number | A99321TR-ND - Tape & Reel (TR) A99321CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5146888-1 |
Description | CONN PLUG 64POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5146888-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 64 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm, 13mm, 15mm | |
Height Above Board | 0.329" (8.35mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.69000 | ¥70.69 |
10 | ¥61.57400 | ¥615.74 |
25 | ¥59.95440 | ¥1,498.86 |
50 | ¥58.33240 | ¥2,916.62 |
100 | ¥54.76760 | ¥5,476.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥45.73273 | ¥18,293.09 |
800 | ¥43.01065 | ¥34,408.52 |
1,200 | ¥38.38289 | ¥46,059.47 |