5120524-1 | |
---|---|
DigiKey Part Number | A104089TR-ND - Tape & Reel (TR) A104089CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5120524-1 |
Description | CONN RCPT 64POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5120524-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 64 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 14mm, 15mm | |
Height Above Board | 0.408" (10.37mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.92000 | ¥54.92 |
10 | ¥48.11800 | ¥481.18 |
25 | ¥46.86160 | ¥1,171.54 |
50 | ¥45.85340 | ¥2,292.67 |
100 | ¥43.08180 | ¥4,308.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥42.82973 | ¥12,848.92 |
600 | ¥40.05837 | ¥24,035.02 |
1,500 | ¥35.77543 | ¥53,663.14 |