Arrays, Edge Type, Mezzanine (Board to Board)

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
Plug, Center Strip ContactsPlug, Outer Shroud Contacts
Features
-Board Guide
Mated Stacking Heights
9mm, 11mm, 14mm10mm, 12mm, 13mm, 15mm
Height Above Board
0.289" (7.35mm)0.329" (8.35mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
4,283
In Stock
1 : ¥44.50000
Cut Tape (CT)
400 : ¥34.61768
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Plug, Center Strip Contacts
64
0.039" (1.00mm)
2
Surface Mount
-
Gold
30.0µin (0.76µm)
10mm, 12mm, 13mm, 15mm
0.329" (8.35mm)
2,816
In Stock
1 : ¥55.42000
Cut Tape (CT)
400 : ¥42.67518
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Center Strip Contacts
64
0.039" (1.00mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
10mm, 12mm, 13mm, 15mm
0.329" (8.35mm)
277
In Stock
1 : ¥70.69000
Cut Tape (CT)
400 : ¥45.73273
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Plug, Center Strip Contacts
64
0.039" (1.00mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
10mm, 12mm, 13mm, 15mm
0.329" (8.35mm)
0
In Stock
Check Lead Time
3,600 : ¥33.99158
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Outer Shroud Contacts
64
0.039" (1.00mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
9mm, 11mm, 14mm
0.289" (7.35mm)
0
In Stock
Check Lead Time
3,600 : ¥37.36934
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Plug, Center Strip Contacts
64
0.039" (1.00mm)
2
Surface Mount
-
Gold
30.0µin (0.76µm)
9mm, 11mm, 14mm
0.289" (7.35mm)
Showing
of 5

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.