5120527-1 | |
---|---|
DigiKey Part Number | A97407TR-ND - Tape & Reel (TR) A97407CT-ND - Cut Tape (CT) A97407DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5120527-1 |
Description | CONN PLUG 64POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5120527-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 64 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm, 13mm, 15mm | |
Height Above Board | 0.329" (8.35mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.41000 | ¥55.41 |
10 | ¥48.26400 | ¥482.64 |
25 | ¥46.99120 | ¥1,174.78 |
50 | ¥45.72200 | ¥2,286.10 |
100 | ¥42.92750 | ¥4,292.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥42.67365 | ¥17,069.46 |
800 | ¥40.13363 | ¥32,106.90 |
1,200 | ¥35.81543 | ¥42,978.52 |