ISL95855CIRTZ | |
---|---|
DigiKey Part Number | ISL95855CIRTZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL95855CIRTZ |
Description | IC REG IMVP8 NOTEBK 3OUT 48TQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | - IMVP8™ Compliant Notebooks, Desktops, Ultrabooks and Tablets Voltage Regulator IC 3 Output 48-TQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | IMVP8™ Compliant Notebooks, Desktops, Ultrabooks and Tablets | |
Voltage - Input | 4.5V ~ 25V | |
Number of Outputs | 3 | |
Voltage - Output | 0V ~ 1.52V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.73000 | ¥104.73 |
10 | ¥96.27600 | ¥962.76 |
25 | ¥92.28920 | ¥2,307.23 |
80 | ¥81.31413 | ¥6,505.13 |
230 | ¥77.32339 | ¥17,784.38 |
490 | ¥72.33478 | ¥35,444.04 |
980 | ¥66.34835 | ¥65,021.38 |