IM4G16D3FDBG-107I | |
---|---|
DigiKey Part Number | 5107-IM4G16D3FDBG-107I-ND |
Manufacturer | |
Manufacturer Product Number | IM4G16D3FDBG-107I |
Description | DDR3 4GB, 1.35V/1.5V, 256MX16, 9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 96-FBGA (7.5x13.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 256M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (7.5x13.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.82000 | ¥50.82 |
10 | ¥46.41700 | ¥464.17 |
25 | ¥45.53000 | ¥1,138.25 |
40 | ¥45.19950 | ¥1,807.98 |
209 | ¥40.55852 | ¥8,476.73 |
418 | ¥40.40610 | ¥16,889.75 |
627 | ¥37.86967 | ¥23,744.28 |
1,045 | ¥36.27174 | ¥37,903.97 |