MT40A1G8SA-062E IT:R | |
---|---|
DigiKey Part Number | 557-MT40A1G8SA-062EIT:R-ND |
Manufacturer | |
Manufacturer Product Number | MT40A1G8SA-062E IT:R |
Description | IC DRAM 8GBIT PARALLEL 78FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 8Gbit Parallel 1.6 GHz 19 ns 78-FBGA (7.5x11) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR4 | |
Memory Size | ||
Memory Organization | 1G x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 1.6 GHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 19 ns | |
Voltage - Supply | 1.14V ~ 1.26V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-FBGA (7.5x11) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.59000 | ¥104.59 |
10 | ¥96.90000 | ¥969.00 |
25 | ¥94.69840 | ¥2,367.46 |
40 | ¥94.19100 | ¥3,767.64 |
80 | ¥82.91800 | ¥6,633.44 |
230 | ¥78.80304 | ¥18,124.70 |
440 | ¥78.01386 | ¥34,326.10 |