5120525-1 | |
---|---|
DigiKey Part Number | A111223TR-ND - Tape & Reel (TR) A111223CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5120525-1 |
Description | CONN PLUG 64POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5120525-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 64 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8mm | |
Height Above Board | 0.250" (6.35mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.97000 | ¥40.97 |
10 | ¥35.91000 | ¥359.10 |
25 | ¥34.96720 | ¥874.18 |
50 | ¥34.21520 | ¥1,710.76 |
100 | ¥32.14800 | ¥3,214.80 |
250 | ¥31.96012 | ¥7,990.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥29.89190 | ¥14,945.95 |
1,000 | ¥26.69599 | ¥26,695.99 |
2,500 | ¥24.81597 | ¥62,039.93 |