Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,366 In Stock | 1 : ¥50.82000 Cut Tape (CT) 650 : ¥37.05514 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Outer Shroud Contacts | 64 | 0.039" (1.00mm) | 2 | Surface Mount | Board Guide | Gold | 30.0µin (0.76µm) | 8mm, 9mm, 10mm | 0.212" (5.38mm) | |||
2,587 In Stock | 1 : ¥30.21000 Cut Tape (CT) 650 : ¥32.69295 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Receptacle, Outer Shroud Contacts | 64 | 0.039" (1.00mm) | 2 | Surface Mount | - | Gold | 50.0µin (1.27µm) | 8mm, 9mm, 10mm | 0.211" (5.35mm) | |||
3,813 In Stock | 1 : ¥57.63000 Cut Tape (CT) 650 : ¥41.76580 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Outer Shroud Contacts | 64 | 0.039" (1.00mm) | 2 | Surface Mount | Board Guide | Gold | 30.0µin (0.76µm) | 8mm, 9mm, 10mm | 0.212" (5.38mm) | |||
5,458 In Stock | 1 : ¥58.78000 Cut Tape (CT) 650 : ¥42.62594 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Receptacle, Outer Shroud Contacts | 64 | 0.039" (1.00mm) | 2 | Surface Mount | Board Guide | Gold | 30.0µin (0.76µm) | 8mm, 9mm, 10mm | 0.211" (5.35mm) |