5120532-1 | |
---|---|
DigiKey Part Number | A111231TR-ND - Tape & Reel (TR) A111231CT-ND - Cut Tape (CT) A111231DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5120532-1 |
Description | CONN PLUG 64POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5120532-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 64 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8mm | |
Height Above Board | 0.250" (6.35mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.24000 | ¥67.24 |
10 | ¥58.63200 | ¥586.32 |
25 | ¥57.08560 | ¥1,427.14 |
50 | ¥55.54400 | ¥2,777.20 |
100 | ¥52.15010 | ¥5,215.01 |
250 | ¥51.84140 | ¥12,960.35 |
500 | ¥48.75562 | ¥24,377.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥43.50975 | ¥43,509.75 |