Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,029 In Stock | 1 : ¥34.40000 Tray | Tray | Active | Receptacle, Center Strip Contacts | 84 (80 + 4 Power) | 0.020" (0.50mm) | 2 | Surface Mount, Right Angle | Board Guide | Gold | 4.00µin (0.100µm) | - | 0.287" (7.30mm) | |||
2,164 In Stock | 1 : ¥49.75000 Tray | Tray | Active | Header, Outer Shroud Contacts | 124 (120 + 4 Power) | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide | Gold | 4.00µin (0.100µm) | 15mm, 20mm | 0.507" (12.88mm) | |||
2,489 In Stock | 1 : ¥50.33000 Tray 1 : ¥50.33000 Tray | Tray Tray | Active | Receptacle, Center Strip Contacts | 120 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Ground Plate, Solder Retention | Gold | 4.00µin (0.100µm) | 4mm, 5mm | 0.126" (3.20mm) | |||
948 In Stock | 1 : ¥50.98000 Tray 1 : ¥52.95000 Tray | Tray Tray | Active | Header, Outer Shroud Contacts | 120 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Ground Plate, Solder Retention | Gold | 4.00µin (0.100µm) | 5mm | 0.177" (4.50mm) | |||
777 In Stock | 1 : ¥187.18000 Tray | Tray | Active | Plug, Outer Shroud Contacts | 220 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 8.00µin (0.203µm) | 5mm | 0.175" (4.45mm) |