FSI-150-03-G-D-AD | |
---|---|
DigiKey Part Number | SAM15618-ND |
Manufacturer | |
Manufacturer Product Number | FSI-150-03-G-D-AD |
Description | CONN STACKING 100POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Stacking Compression Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FSI-150-03-G-D-AD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Stacking Compression | |
Number of Positions | 100 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.10000 | ¥165.10 |
10 | ¥143.06400 | ¥1,430.64 |
25 | ¥135.59640 | ¥3,389.91 |
50 | ¥133.63260 | ¥6,681.63 |
100 | ¥117.91090 | ¥11,791.09 |
250 | ¥110.05012 | ¥27,512.53 |
500 | ¥107.69194 | ¥53,845.97 |