QB0505A25WYT\500 | |
---|---|
DigiKey Part Number | 478-QB0505A25WYT\500TR-ND - Tape & Reel (TR) 478-QB0505A25WYTCT-ND - Cut Tape (CT) 478-QB0505A25WYTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QB0505A25WYT\500 |
Description | THERMAL CONDUCTOR Q-BRIDGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad 1.27mm x 1.27mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Usage | Heat Transfer | |
Type | Thermal Bridge Jumper | |
Shape | Square | |
Outline | 1.27mm x 1.27mm | |
Thickness | 0.0025" (0.064mm) | |
Material | Aluminum Nitride | |
Adhesive | - | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | 7°C/W, 10°C/W | |
Thermal Conductivity | 100W/m-K, 153W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.19000 | ¥22.19 |
10 | ¥19.95200 | ¥199.52 |
25 | ¥18.82520 | ¥470.63 |
100 | ¥16.04010 | ¥1,604.01 |
250 | ¥15.06076 | ¥3,765.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥13.17824 | ¥6,589.12 |
1,000 | ¥10.91905 | ¥10,919.05 |
2,500 | ¥10.16603 | ¥25,415.07 |
5,000 | ¥9.78949 | ¥48,947.45 |