INA381A4IDGSR | |
---|---|
DigiKey Part Number | 296-INA381A4IDGSRTR-ND - Tape & Reel (TR) 296-INA381A4IDGSRCT-ND - Cut Tape (CT) 296-INA381A4IDGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA381A4IDGSR |
Description | IC CURRENT SENSE 1% 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Regulator High/Low-Side 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA381A4IDGSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Sense | |
Sensing Method | High/Low-Side | |
Accuracy | ±1% | |
Voltage - Input | 0V ~ 26V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.66500 | ¥56.65 |
25 | ¥5.32000 | ¥133.00 |
100 | ¥4.34220 | ¥434.22 |
250 | ¥4.03364 | ¥1,008.41 |
500 | ¥3.43284 | ¥1,716.42 |
1,000 | ¥2.74626 | ¥2,746.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.48882 | ¥6,222.05 |
5,000 | ¥2.31717 | ¥11,585.85 |
12,500 | ¥2.23135 | ¥27,891.88 |
25,000 | ¥2.14553 | ¥53,638.25 |