SN74AUP1G79DCKR | |
---|---|
DigiKey Part Number | 296-17660-2-ND - Tape & Reel (TR) 296-17660-1-ND - Cut Tape (CT) 296-17660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G79DCKR |
Description | IC FF D-TYPE SNGL 1BIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-TSSOP, SC-70-5, SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G79DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 266 MHz | |
Max Propagation Delay @ V, Max CL | 5.8ns @ 3.3V, 30pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Iq) | 500 nA | |
Input Capacitance | 1.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.96400 | ¥29.64 |
25 | ¥2.70920 | ¥67.73 |
100 | ¥2.01630 | ¥201.63 |
250 | ¥1.82716 | ¥456.79 |
500 | ¥1.51224 | ¥756.12 |
1,000 | ¥1.13418 | ¥1,134.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.03966 | ¥3,118.98 |
6,000 | ¥0.97665 | ¥5,859.90 |
15,000 | ¥0.91365 | ¥13,704.75 |
30,000 | ¥0.83804 | ¥25,141.20 |
75,000 | ¥0.80653 | ¥60,489.75 |