10144517-062802LF | |
---|---|
DigiKey Part Number | 609-5434-2-ND - Tape & Reel (TR) 609-5434-1-ND - Cut Tape (CT) 609-5434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10144517-062802LF |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10144517-062802LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 9mm, 10mm, 11mm, 12mm | |
Height Above Board | 0.303" (7.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥10.15600 | ¥101.56 |
25 | ¥9.72360 | ¥243.09 |
50 | ¥9.50860 | ¥475.43 |
100 | ¥9.07590 | ¥907.59 |
250 | ¥8.21144 | ¥2,052.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥7.56304 | ¥3,781.52 |
1,000 | ¥6.48263 | ¥6,482.63 |
1,500 | ¥6.26655 | ¥9,399.82 |
2,500 | ¥6.05043 | ¥15,126.08 |
5,000 | ¥5.74791 | ¥28,739.55 |
12,500 | ¥5.61826 | ¥70,228.25 |