10144518-063802LF | |
---|---|
DigiKey Part Number | 609-5451-2-ND - Tape & Reel (TR) 609-5451-1-ND - Cut Tape (CT) 609-5451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10144518-063802LF |
Description | CONN PLUG 60POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10144518-063802LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 7mm, 11mm, 15mm | |
Height Above Board | 0.264" (6.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.78000 | ¥57.80 |
25 | ¥5.54320 | ¥138.58 |
50 | ¥5.42340 | ¥271.17 |
100 | ¥5.18780 | ¥518.78 |
250 | ¥4.71636 | ¥1,179.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥4.24481 | ¥2,971.37 |
1,400 | ¥3.77316 | ¥5,282.42 |
2,100 | ¥3.53733 | ¥7,428.39 |
3,500 | ¥3.41941 | ¥11,967.93 |
4,900 | ¥3.30150 | ¥16,177.35 |
17,500 | ¥3.06568 | ¥53,649.40 |