10144518-062802LF | |
---|---|
DigiKey Part Number | 609-5450-2-ND - Tape & Reel (TR) 609-5450-1-ND - Cut Tape (CT) 609-5450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10144518-062802LF |
Description | CONN PLUG 60POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10144518-062802LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 6mm, 10mm, 14mm | |
Height Above Board | 0.224" (5.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥11.08300 | ¥110.83 |
25 | ¥10.60720 | ¥265.18 |
50 | ¥10.37220 | ¥518.61 |
100 | ¥9.90100 | ¥990.10 |
250 | ¥8.95820 | ¥2,239.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥8.01513 | ¥6,412.10 |
1,600 | ¥6.83641 | ¥10,938.26 |
2,400 | ¥6.60068 | ¥15,841.63 |
5,600 | ¥6.27065 | ¥35,115.64 |
8,000 | ¥6.12920 | ¥49,033.60 |