10144518-103802LF | |
---|---|
DigiKey Part Number | 609-5459-2-ND - Tape & Reel (TR) 609-5459-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10144518-103802LF |
Description | CONN PLUG 100POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10144518-103802LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 7mm, 11mm, 15mm | |
Height Above Board | 0.264" (6.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.18000 | ¥21.18 |
10 | ¥18.42200 | ¥184.22 |
25 | ¥17.63400 | ¥440.85 |
50 | ¥17.24320 | ¥862.16 |
100 | ¥16.46010 | ¥1,646.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥13.71662 | ¥6,172.48 |
900 | ¥13.32468 | ¥11,992.21 |
1,350 | ¥11.75705 | ¥15,872.02 |
2,250 | ¥11.36517 | ¥25,571.63 |
3,150 | ¥10.97327 | ¥34,565.80 |