WP7B-S040VA1-R8000

DigiKey Part Number
670-3055-2-ND - Tape & Reel (TR)
670-3055-1-ND - Cut Tape (CT)
670-3055-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WP7B-S040VA1-R8000
Description
CONN RCPT 40POS SMD GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
40
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
0.7mm
Height Above Board
0.028" (0.71mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.81000¥6.81
10¥5.75500¥57.55
25¥5.51680¥137.92
50¥5.39880¥269.94
100¥5.16480¥516.48
250¥4.69536¥1,173.84
500¥4.22576¥2,112.88
1,000¥3.75615¥3,756.15
2,500¥3.40402¥8,510.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥3.12231¥24,978.48
16,000¥3.05188¥48,830.08
Manufacturers Standard Package