WP27D-S040VA3-R15000 | |
---|---|
DigiKey Part Number | 670-WP27D-S040VA3-R15000TR-ND - Tape & Reel (TR) 670-WP27D-S040VA3-R15000CT-ND - Cut Tape (CT) 670-WP27D-S040VA3-R15000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP27D-S040VA3-R15000 |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.028" (0.71mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.09000 | ¥16.09 |
10 | ¥14.02200 | ¥140.22 |
25 | ¥13.42480 | ¥335.62 |
50 | ¥13.12740 | ¥656.37 |
100 | ¥12.53060 | ¥1,253.06 |
250 | ¥11.33708 | ¥2,834.27 |
500 | ¥10.44206 | ¥5,221.03 |
1,000 | ¥8.95025 | ¥8,950.25 |
2,500 | ¥8.35361 | ¥20,884.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥7.38472 | ¥110,770.80 |