Arrays, Edge Type, Mezzanine (Board to Board)

Results: 8
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Features
-Board Guide
Contact Finish Thickness
39.4µin (1.00µm)-
Mated Stacking Heights
5mm, 6mm, 7mm, 9mm, 11mm10mm, 11mm, 12mm, 14mm, 16mm
Height Above Board
0.156" (3.96mm)0.352" (8.95mm)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
698
In Stock
1 : ¥35.79000
Tray
Tray
Active
Receptacle, Center Strip Contacts
60
0.024" (0.60mm)
2
Surface Mount
Board Guide
Gold
-
5mm, 6mm, 7mm, 9mm, 11mm
0.156" (3.96mm)
341
In Stock
1 : ¥36.29000
Tube
Tube
Active
Receptacle, Center Strip Contacts
60
0.024" (0.60mm)
2
Surface Mount
Board Guide
Gold
-
10mm, 11mm, 12mm, 14mm, 16mm
0.352" (8.95mm)
1,270
In Stock
1 : ¥38.34000
Cut Tape (CT)
500 : ¥26.07796
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
60
0.024" (0.60mm)
2
Surface Mount
Board Guide
Gold
39.4µin (1.00µm)
10mm, 11mm, 12mm, 14mm, 16mm
0.352" (8.95mm)
2,523
In Stock
1 : ¥37.27000
Cut Tape (CT)
1,000 : ¥21.64187
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
60
0.024" (0.60mm)
2
Surface Mount
Board Guide
Gold
-
5mm, 6mm, 7mm, 9mm, 11mm
0.156" (3.96mm)
895
In Stock
1 : ¥39.57000
Cut Tape (CT)
1,000 : ¥19.23721
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
60
0.024" (0.60mm)
2
Surface Mount
Board Guide
Gold
-
5mm, 6mm, 7mm, 9mm, 11mm
0.156" (3.96mm)
500
In Stock
1 : ¥39.98000
Cut Tape (CT)
500 : ¥27.20566
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
60
0.024" (0.60mm)
2
Surface Mount
Board Guide
Gold
-
10mm, 11mm, 12mm, 14mm, 16mm
0.352" (8.95mm)
35
In Stock
1 : ¥36.86000
Tray
Tray
Active
Receptacle, Center Strip Contacts
60
0.024" (0.60mm)
2
Surface Mount
Board Guide
Gold
-
10mm, 11mm, 12mm, 14mm, 16mm
0.352" (8.95mm)
0
In Stock
Check Lead Time
500 : ¥27.11074
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Center Strip Contacts
60
0.024" (0.60mm)
2
Surface Mount
-
Gold
39.4µin (1.00µm)
5mm, 6mm, 7mm, 9mm, 11mm
0.156" (3.96mm)
Showing
of 8

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.