Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,454 In Stock | 1 : ¥7.06000 Bulk | Bulk | Active | Plug | Male or Female | 3 | 0.163" (4.14mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -20°C ~ 105°C | |||
43,533 In Stock | 1 : ¥7.15000 Bulk | Bulk | Active | Plug | Male or Female | 4 | 0.163" (4.14mm) | 2 | 0.163" (4.14mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -20°C ~ 105°C | |||
12,105 In Stock | 1 : ¥8.46000 Bulk | Bulk | Active | Plug | Male or Female | 6 | 0.163" (4.14mm) | 2 | 0.163" (4.14mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -55°C ~ 105°C | |||
1,051 In Stock | 1 : ¥9.77000 Bulk | Bulk | Active | Plug | Male or Female | 12 | 0.163" (4.14mm) | 3 | 0.163" (4.14mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -20°C ~ 105°C | |||
1,487 In Stock | 1 : ¥7.50000 Bulk | Bulk | Active | Receptacle | Male or Female | 4 | 0.163" (4.14mm) | 2 | 0.163" (4.14mm) | Panel Mount, Snap-In | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -20°C ~ 105°C | |||
14,325 In Stock | 1 : ¥8.63000 Bulk | Bulk | Active | Receptacle | Male or Female | 6 | 0.163" (4.14mm) | 2 | 0.163" (4.14mm) | Panel Mount, Snap-In | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -55°C ~ 105°C | |||
9,171 In Stock | 1 : ¥9.42000 Bulk | Bulk | Active | Receptacle | Male or Female | 12 | 0.163" (4.14mm) | 3 | 0.163" (4.14mm) | Panel Mount, Snap-In | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -20°C ~ 105°C | |||
3,288 In Stock | 1 : ¥9.50000 Bulk | Bulk | Active | Receptacle | Male or Female | 9 | 0.163" (4.14mm) | 3 | 0.163" (4.14mm) | Panel Mount, Snap-In | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -20°C ~ 105°C |