Rectangular Connector Contacts

Results: 3
Manufacturer
Amphenol ICC (FCI)Molex
Series
50055006Mini-PV™, Basics+
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Pin or Socket
PinSocket
Wire Gauge
18-24 AWG22-26 AWG
Contact Finish
GoldTin
Contact Finish Thickness
30.0µin (0.76µm)35.4µin (0.90µm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
00087000xx
0008700001
CONN SOCKET 18-24AWG CRIMP TIN
Molex
178,258
In Stock
1 : ¥1.72000
Cut Tape (CT)
7,000 : ¥0.70313
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Socket
Crimp
18-24 AWG
Tin
35.4µin (0.90µm)
00087000xx
0008700002
CONN PIN 18-24AWG CRIMP TIN
Molex
45,661
In Stock
1 : ¥1.89000
Cut Tape (CT)
7,000 : ¥0.74293
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Pin
Crimp
18-24 AWG
Tin
35.4µin (0.90µm)
48236-002LF
48236-002LF
CONN SOCKET 22-26AWG CRIMP GOLD
Amphenol ICC (FCI)
3,553
In Stock
1 : ¥4.52000
Bulk
Bulk
Active
-
Socket
Crimp
22-26 AWG
Gold
30.0µin (0.76µm)
Showing
of 3

Rectangular Connector Contacts


Rectangular Connector Contacts are male, female, or non-gendered terminals that are used in connectors. These terminals are specifically used in connectors that will have a rectangular look to the mating end of the device. The pin or socket will be a blade, board-in, female blade sockets, non-gendered, pin, socket, split pin, or tab in wire gauges ranging from 1/0 AWG to 36 AWG.