0008700002 | |
---|---|
DigiKey Part Number | WM2324TR-ND - Tape & Reel (TR) WM2324CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0008700002 |
Description | CONN PIN 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 18-24 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.48600 | ¥14.86 |
100 | ¥1.06810 | ¥106.81 |
1,000 | ¥0.83584 | ¥835.84 |
2,500 | ¥0.76617 | ¥1,915.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥0.74295 | ¥5,200.65 |
14,000 | ¥0.65009 | ¥9,101.26 |
35,000 | ¥0.62687 | ¥21,940.45 |
49,000 | ¥0.60365 | ¥29,578.85 |