0015311063 | |
---|---|
DigiKey Part Number | WM19433-ND |
Manufacturer | |
Manufacturer Product Number | 0015311063 |
Description | CONN PLUG HSG 6POS 4.80MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug 0.189" (4.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0015311063 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.189" (4.80mm) | |
Number of Rows | 2 | |
Row Spacing | 0.189" (4.80mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | - | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.36000 | ¥4.36 |
10 | ¥3.68000 | ¥36.80 |
100 | ¥2.86010 | ¥286.01 |
1,000 | ¥2.39794 | ¥2,397.94 |