0008700001 | |
---|---|
DigiKey Part Number | WM2323TR-ND - Tape & Reel (TR) WM2323CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0008700001 |
Description | CONN SOCKET 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-24 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.40400 | ¥14.04 |
100 | ¥1.01060 | ¥101.06 |
1,000 | ¥0.79101 | ¥791.01 |
2,500 | ¥0.72512 | ¥1,812.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥0.70316 | ¥4,922.12 |
14,000 | ¥0.61526 | ¥8,613.64 |
35,000 | ¥0.59329 | ¥20,765.15 |
49,000 | ¥0.57131 | ¥27,994.19 |