48236-002LF | |
---|---|
DigiKey Part Number | 609-4520-ND |
Manufacturer | |
Manufacturer Product Number | 48236-002LF |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 48236-002LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.95700 | ¥39.57 |
25 | ¥3.61560 | ¥90.39 |
50 | ¥3.40360 | ¥170.18 |
100 | ¥3.26080 | ¥326.08 |
250 | ¥2.97744 | ¥744.36 |
500 | ¥2.83572 | ¥1,417.86 |
1,000 | ¥2.33946 | ¥2,339.46 |
3,000 | ¥2.12681 | ¥6,380.43 |