SGABM20-AV-C300 | |
---|---|
DigiKey Part Number | 298-15857-ND |
Manufacturer | |
Manufacturer Product Number | SGABM20-AV-C300 |
Description | CABLE TIE HLDR QUAD ADH 2=QTY2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Quad Opening - Paired Strip Cable Tie Holder Black Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening - Paired Strip | |
Mounting Type | Adhesive | |
Size / Dimension | 0.75" L x 0.75" W x 0.16" H (19.1mm x 19.1mm x 4.0mm) | |
For Use With/Related Products | Super-Grip® SGM, SGI Ties | |
Material | Nylon, Heat Stabilized, Weather Resistant | |
Color | Black | |
Shelf Life | 18 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥15.89500 | ¥31.79 |
10 | ¥15.50600 | ¥155.06 |
26 | ¥15.11269 | ¥392.93 |
50 | ¥14.71400 | ¥735.70 |
100 | ¥14.31600 | ¥1,431.60 |
500 | ¥13.91854 | ¥6,959.27 |
1,000 | ¥13.12316 | ¥13,123.16 |
5,000 | ¥12.32780 | ¥61,639.00 |