151-01857 | |
---|---|
DigiKey Part Number | 1436-1890-ND |
Manufacturer | |
Manufacturer Product Number | 151-01857 |
Description | CABLE TIE HLDR QUAD ADH BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Black Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Adhesive | |
Size / Dimension | 1.49" L x 1.49" W x 0.30" H (37.8mm x 37.8mm x 7.6mm) | |
For Use With/Related Products | Cable Ties up to 0.500" (12.7mm) Width | |
Material | Nylon 6.6, Heat Stabilized | |
Color | Black | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥17.50490 | ¥1,750.49 |
300 | ¥15.31720 | ¥4,595.16 |
500 | ¥14.87950 | ¥7,439.75 |
1,000 | ¥12.69130 | ¥12,691.30 |
2,500 | ¥11.81604 | ¥29,540.10 |
5,000 | ¥11.37842 | ¥56,892.10 |