CTSB4BK18-C | |
---|---|
DigiKey Part Number | 19-CTSB4BK18-C-ND |
Manufacturer | |
Manufacturer Product Number | CTSB4BK18-C |
Description | CBL TIE LOCKING BLK 18LB 4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.90" (22.86mm) 0.090" (2.29mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4" | |
Bundle Diameter | 0.90" (22.86mm) | |
Width | 0.090" (2.29mm) | |
Length - Actual | 0.333' (101.60mm, 4.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6; Stainless Steel 304 | |
Color | Black | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.96000 | ¥1.96 |
10 | ¥1.64900 | ¥16.49 |
25 | ¥1.46200 | ¥36.55 |
50 | ¥1.36360 | ¥68.18 |
100 | ¥1.26580 | ¥126.58 |
300 | ¥1.11957 | ¥335.87 |
500 | ¥1.07094 | ¥535.47 |
1,000 | ¥0.87627 | ¥876.27 |
2,500 | ¥0.80326 | ¥2,008.15 |