FFSD-08-D-12.00-01-N | |
---|---|
DigiKey Part Number | SAM8782-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-08-D-12.00-01-N |
Description | CABLE ASSEM .05" 16POS 12" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-08-D-12.00-01-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 1.00' (304.80mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.32000 | ¥167.32 |
10 | ¥145.02600 | ¥1,450.26 |
25 | ¥137.45840 | ¥3,436.46 |
50 | ¥135.46500 | ¥6,773.25 |
100 | ¥119.52820 | ¥11,952.82 |
250 | ¥111.55944 | ¥27,889.86 |
500 | ¥109.16872 | ¥54,584.36 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/306/161/FFSD-08-D-xx%2Cxx-01-N_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/306/161/FFSD-08-D-xx%2Cxx-01-N_tmb.jpg)