FFSD-05-D-12.00-01-N | |
---|---|
DigiKey Part Number | SAM8219-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-05-D-12.00-01-N |
Description | CABLE ASSEM .05" 10POS F-F 12" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-05-D-12.00-01-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 1.00' (304.80mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.86000 | ¥147.86 |
10 | ¥128.12200 | ¥1,281.22 |
25 | ¥121.43600 | ¥3,035.90 |
50 | ¥119.67760 | ¥5,983.88 |
100 | ¥105.59780 | ¥10,559.78 |
250 | ¥98.55772 | ¥24,639.43 |
500 | ¥96.44566 | ¥48,222.83 |