FFSD-05-D-03.00-01-N | |
---|---|
DigiKey Part Number | SAM8899-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-05-D-03.00-01-N |
Description | CABLE ASSEM .05" 10POS 3" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.250' (76.20mm, 3.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-05-D-03.00-01-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.250' (76.20mm, 3.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.59000 | ¥132.59 |
10 | ¥117.54800 | ¥1,175.48 |
25 | ¥113.02920 | ¥2,825.73 |
50 | ¥108.50740 | ¥5,425.37 |
100 | ¥102.47970 | ¥10,247.97 |
250 | ¥93.43744 | ¥23,359.36 |
500 | ¥87.40914 | ¥43,704.57 |
1,000 | ¥80.17523 | ¥80,175.23 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/306/160/FFSD-05-D-xx%2Cxx-01-N_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/306/160/FFSD-05-D-xx%2Cxx-01-N_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/306/160/FFSD-05-D-xx%2Cxx-01-N_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/306/160/FFSD-05-D-xx%2Cxx-01-N_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/306/160/FFSD-05-D-xx%2Cxx-01-N_tmb.jpg)