IDMD-05-T-27.00-P10 | |
---|---|
DigiKey Part Number | 612-IDMD-05-T-27.00-P10-ND |
Manufacturer | |
Manufacturer Product Number | IDMD-05-T-27.00-P10 |
Description | CBL ASSY .100" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 2.25' (685.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 2.25' (685.80mm) | |
Features | Position #10 Polarization | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.57000 | ¥89.57 |
10 | ¥82.75500 | ¥827.55 |
25 | ¥78.23960 | ¥1,955.99 |
50 | ¥75.44820 | ¥3,772.41 |
100 | ¥75.42760 | ¥7,542.76 |