IDMD-10-T-02.50 | |
---|---|
DigiKey Part Number | 612-IDMD-10-T-02.50-ND |
Manufacturer | |
Manufacturer Product Number | IDMD-10-T-02.50 |
Description | CBL ASSY .100" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Plug 0.208' (63.50mm, 2.50") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.208' (63.50mm, 2.50") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.48000 | ¥73.48 |
10 | ¥67.89500 | ¥678.95 |
25 | ¥64.20080 | ¥1,605.02 |
50 | ¥61.90200 | ¥3,095.10 |
100 | ¥61.88140 | ¥6,188.14 |