63873-1

DigiKey Part Number
A105493TR-ND - Tape & Reel (TR)
A105493CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
63873-1
Description
CONN QC RCPT/TAB 18-22AWG 0.187
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female and Male 18-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
63873-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Stacked
Gender
Female and Male
Tab Width
0.187" (4.75mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
0.225" (5.72mm)
Length - Overall
0.615" (15.62mm)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.060" ~ 0.100" (1.52mm ~ 2.54mm)
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.05000¥2.05
10¥1.77300¥17.73
25¥1.76360¥44.09
50¥1.74220¥87.11
100¥1.60910¥160.91
250¥1.32244¥330.61
500¥1.24904¥624.52
1,000¥1.16087¥1,160.87
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,500¥1.12416¥3,934.56
7,000¥1.02864¥7,200.48
10,500¥0.91108¥9,566.34
35,000¥0.90934¥31,826.90
Manufacturers Standard Package