1601112-2 | |
---|---|
DigiKey Part Number | A141006TR-ND - Tape & Reel (TR) A141006CT-ND - Cut Tape (CT) A141006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1601112-2 |
Description | CONN MAG TERM 18-34AWG TAB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Siameze 18-34 AWG Tab |
Datasheet | Datasheet |
EDA/CAD Models | 1601112-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Siameze | |
Terminal Type | IDC Terminal | |
Size | - | |
Termination | Tab | |
Wire Gauge | 18-34 AWG | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.33300 | ¥33.33 |
25 | ¥3.32000 | ¥83.00 |
50 | ¥3.23460 | ¥161.73 |
100 | ¥2.77490 | ¥277.49 |
250 | ¥2.51024 | ¥627.56 |
500 | ¥2.45522 | ¥1,227.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥2.45524 | ¥49,104.80 |