2-1601042-2 | |
---|---|
DigiKey Part Number | A141016TR-ND - Tape & Reel (TR) A141016CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-1601042-2 |
Description | CONN MAG TERM 18-34AWG PIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Siameze 18-34 AWG Pin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Siameze | |
Terminal Type | IDC Terminal | |
Size | - | |
Termination | Pin | |
Wire Gauge | 18-34 AWG | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.94700 | ¥29.47 |
25 | ¥2.93240 | ¥73.31 |
50 | ¥2.87020 | ¥143.51 |
100 | ¥2.45310 | ¥245.31 |
250 | ¥2.20812 | ¥552.03 |
500 | ¥2.08546 | ¥1,042.73 |
1,000 | ¥1.82775 | ¥1,827.75 |
2,500 | ¥1.81552 | ¥4,538.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25,000 | ¥1.51820 | ¥37,955.00 |