PB400EEQR1BLK | |
---|---|
DigiKey Part Number | EG5547-ND |
Manufacturer | |
Manufacturer Product Number | PB400EEQR1BLK |
Description | SWITCH PB DPST 3A 30V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PB400EEQR1BLK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 3A (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -5°C ~ 60°C | |
Mechanical Life | - | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.40000 | ¥17.40 |
10 | ¥15.54100 | ¥155.41 |
25 | ¥14.69560 | ¥367.39 |
50 | ¥13.99280 | ¥699.64 |
100 | ¥13.35980 | ¥1,335.98 |
324 | ¥12.79741 | ¥4,146.36 |
648 | ¥11.95363 | ¥7,745.95 |
1,296 | ¥11.39110 | ¥14,762.87 |