Pulse Transformers

Results: 12
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Transformer Type
-Isolation and Data Interface (Encapsulated)
Inductance
28.9µH77.4µH100.5µH112µH127µH155.5µH
Turns Ratio - Primary:Secondary
1:0.083:0.2081:0.125:0.2081:0.167:0.6391:0.182:0.6821:0.273:0.6821:0.292:0.2081:0.470:0.2941:0.682:0.682-
Size / Dimension
0.551" L x 0.516" W (14.00mm x 13.11mm)0.551" L x 0.695" W (14.00mm x 17.65mm)0.860" L x 1.150" W (21.84mm x 29.21mm)
Height - Seated (Max)
0.450" (11.43mm)0.485" (12.32mm)0.500" (12.70mm)
Operating Temperature
-40°C ~ 125°C-40°C ~ 130°C
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transformer Type
Inductance
ET (Volt-Time)
Turns Ratio - Primary:Secondary
Mounting Type
Size / Dimension
Height - Seated (Max)
Operating Temperature
EP13-SERIES
PA1137NLT
XFRMR 5V 13.5W 127UH POE EP13
Pulse Electronics
1,677
In Stock
1 : ¥40.21000
Cut Tape (CT)
150 : ¥23.55467
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolation and Data Interface (Encapsulated)
127µH
-
1:0.125:0.208
Surface Mount
0.551" L x 0.695" W (14.00mm x 17.65mm)
0.500" (12.70mm)
-40°C ~ 125°C
EP13-SERIES
PA1138NLT
XFRMR 12V 13.5W 127UH POE EP13
Pulse Electronics
1,716
In Stock
1 : ¥34.30000
Cut Tape (CT)
150 : ¥20.09533
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolation and Data Interface (Encapsulated)
127µH
-
1:0.292:0.208
Surface Mount
0.551" L x 0.695" W (14.00mm x 17.65mm)
0.500" (12.70mm)
-40°C ~ 125°C
EP13-SERIES
PA1276NLT
XFRMR 12V 13.5W 77.4UH POE EP13
Pulse Electronics
535
In Stock
1 : ¥35.58000
Cut Tape (CT)
150 : ¥20.86813
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolation and Data Interface (Encapsulated)
77.4µH
-
1:0.682:0.682
Surface Mount
0.551" L x 0.695" W (14.00mm x 17.65mm)
0.500" (12.70mm)
-40°C ~ 130°C
EP13-SERIES
PA1528NLT
XFRMR 15V 27W 28.9UH POE EP13
Pulse Electronics
995
In Stock
1 : ¥37.64000
Cut Tape (CT)
150 : ¥22.08220
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolation and Data Interface (Encapsulated)
28.9µH
-
1:0.470:0.294
Surface Mount
0.551" L x 0.516" W (14.00mm x 13.11mm)
0.485" (12.32mm)
-40°C ~ 130°C
EP13-SERIES
PA1260NLT
XFRMR 5V 13.5W 77.4UH POE EP13
Pulse Electronics
3,453
In Stock
1 : ¥35.15000
Cut Tape (CT)
150 : ¥13.93287
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolation and Data Interface (Encapsulated)
77.4µH
-
1:0.273:0.682
Surface Mount
0.551" L x 0.516" W (14.00mm x 13.11mm)
0.485" (12.32mm)
-40°C ~ 130°C
PULSE XFMR 100.5UH
PA4065NL
PULSE XFMR 100.5UH
Pulse Electronics
505
In Stock
1 : ¥28.98000
Tray
Tray
Active
-
100.5µH
-
-
Surface Mount
0.551" L x 0.516" W (14.00mm x 13.11mm)
0.485" (12.32mm)
-40°C ~ 130°C
PULSE XFMR 100.5UH
PA4065NLT
PULSE XFMR 100.5UH
Pulse Electronics
0
In Stock
Check Lead Time
1,050 : ¥15.22134
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
100.5µH
-
-
Surface Mount
0.551" L x 0.516" W (14.00mm x 13.11mm)
0.485" (12.32mm)
-40°C ~ 130°C
EP13-SERIES
PA1136NLT
XFRMR 3.3V 13.5W 127UH POE EP13
Pulse Electronics
0
In Stock
Check Lead Time
900 : ¥18.91307
Tape & Reel (TR)
Tape & Reel (TR)
Active
Isolation and Data Interface (Encapsulated)
127µH
-
1:0.083:0.208
Surface Mount
0.551" L x 0.516" W (14.00mm x 13.11mm)
0.485" (12.32mm)
-40°C ~ 125°C
EP13-SERIES
PA1267NLT
XFRMR 3.3V 11W 155.5UH POE EP13
Pulse Electronics
0
In Stock
Check Lead Time
900 : ¥18.91307
Tape & Reel (TR)
Tape & Reel (TR)
Active
Isolation and Data Interface (Encapsulated)
155.5µH
-
1:0.167:0.639
Surface Mount
0.551" L x 0.695" W (14.00mm x 17.65mm)
0.500" (12.70mm)
-40°C ~ 130°C
EP13-SERIES
PA1269NLT
XFRMR 3.3V 13.5W 77.4UH POE EP13
Pulse Electronics
0
In Stock
Check Lead Time
900 : ¥22.16911
Tape & Reel (TR)
Tape & Reel (TR)
Active
Isolation and Data Interface (Encapsulated)
77.4µH
-
1:0.182:0.682
Surface Mount
0.551" L x 0.695" W (14.00mm x 17.65mm)
0.500" (12.70mm)
-40°C ~ 130°C
0
In Stock
Check Lead Time
405 : ¥38.49884
Tray
Tray
Active
-
112µH
-
-
Surface Mount
0.860" L x 1.150" W (21.84mm x 29.21mm)
0.450" (11.43mm)
-40°C ~ 125°C
0
In Stock
Check Lead Time
400 : ¥38.49885
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
112µH
-
-
Surface Mount
0.860" L x 1.150" W (21.84mm x 29.21mm)
0.450" (11.43mm)
-40°C ~ 125°C
Showing
of 12

Pulse Transformers


Pulse Transformers are designed to transfer pulses (signals/voltage with a rapid rise time, a duration of constant signal/voltage, and then a rapid fall time) from one side of a circuit to another. The transformer types are ADSL, data/voice coupling, economical open type, gate drive, general purpose, HDBase-T, HDSL, interface, isolation and data interface, LAN, MIL-STD-1553, PoE, SCR and Triac Trigger, SHDSL, T1/E1, T3/E3, and VDSL.