PA1267NLT | |
---|---|
DigiKey Part Number | PA1267NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA1267NLT |
Description | XFRMR 3.3V 11W 155.5UH POE EP13 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 155.5µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:0.167:0.639 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA1267NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 155.5µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:0.167:0.639 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.551" L x 0.695" W (14.00mm x 17.65mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Operating Temperature | -40°C ~ 130°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥18.91307 | ¥17,021.76 |