PA1260NLT | |
---|---|
DigiKey Part Number | 553-2079-2-ND - Tape & Reel (TR) 553-2079-1-ND - Cut Tape (CT) 553-2079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1260NLT |
Description | XFRMR 5V 13.5W 77.4UH POE EP13 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 77.4µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:0.273:0.682 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA1260NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 77.4µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:0.273:0.682 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.551" L x 0.516" W (14.00mm x 13.11mm) | |
Height - Seated (Max) | 0.485" (12.32mm) | |
Operating Temperature | -40°C ~ 130°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.15000 | ¥35.15 |
10 | ¥28.49200 | ¥284.92 |
25 | ¥23.03320 | ¥575.83 |
50 | ¥21.58100 | ¥1,079.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥13.93287 | ¥2,089.93 |