Pulse Transformers

Results: 13
Manufacturer
Abracon LLCBourns Inc.Pulse ElectronicsWürth Elektronik
Series
-SMStar Magnetics™WE-LAN
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Transformer Type
-Isolation and Data Interface (Encapsulated)LAN 10/100 Base-TLAN 10/100 Base-T, Power over Ethernet (PoE)LAN 10/100/1000 Base-TLAN 100 Base-T
Inductance
150µH350µH350µH, 400µH-
Turns Ratio - Primary:Secondary
1:11:1 Transmitter, 1:1 Receiver1CT:11CT:1CT1CT:1CT Transmitter, 1CT:1CT Receiver
Size / Dimension
0.300" L x 0.265" W (7.62mm x 6.73mm)0.450" L x 0.265" W (11.43mm x 6.73mm)0.500" L x 0.280" W (12.70mm x 7.11mm)0.500" L x 0.341" W (12.70mm x 8.66mm)0.500" L x 0.347" W (12.70mm x 8.81mm)0.504" L x 0.272" W (12.80mm x 6.90mm)0.600" L x 0.385" W (15.24mm x 9.78mm)0.694" L x 0.480" W (17.62mm x 12.20mm)
Height - Seated (Max)
0.082" (2.08mm)0.114" (2.90mm)0.163" (4.14mm)0.167" (4.25mm)0.217" (5.51mm)0.222" (5.65mm)0.225" (5.72mm)0.235" (5.97mm)0.236" (6.00mm)0.245" (6.22mm)
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transformer Type
Inductance
ET (Volt-Time)
Turns Ratio - Primary:Secondary
Mounting Type
Size / Dimension
Height - Seated (Max)
Operating Temperature
Grade
Qualification
SM453229
SM453229-381N7Y
XFRMR LAN 10/100/1000 1:1 350UH
Bourns Inc.
2,341
In Stock
1 : ¥7.37000
Cut Tape (CT)
2,000 : ¥2.51448
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100/1000 Base-T
350µH
-
1:1
Surface Mount
-
0.114" (2.90mm)
-40°C ~ 85°C
-
-
PT6101(x)PEL
PT61018PEL
PULSE XFMR 1CT:1CT 350UH
Bourns Inc.
2,752
In Stock
1 : ¥13.03000
Cut Tape (CT)
600 : ¥7.75982
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100 Base-T
350µH
-
1CT:1CT
Surface Mount
0.504" L x 0.272" W (12.80mm x 6.90mm)
0.222" (5.65mm)
-40°C ~ 85°C
-
-
SM13072APEL
SM13126PEL
10/100 BASE TX LAN POE +85 C, IE
Bourns Inc.
3,249
In Stock
1 : ¥18.61000
Cut Tape (CT)
600 : ¥11.08785
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100 Base-T, Power over Ethernet (PoE)
350µH
-
1:1
Surface Mount
0.504" L x 0.272" W (12.80mm x 6.90mm)
0.222" (5.65mm)
-40°C ~ 85°C
Automotive
AEC-Q200
PT61020EL
PT61020EL
PULSE XFMR 1CT:1 350UH
Bourns Inc.
1,164
In Stock
1 : ¥23.41000
Cut Tape (CT)
350 : ¥14.02889
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100/1000 Base-T
350µH
-
1CT:1
Surface Mount
0.694" L x 0.480" W (17.62mm x 12.20mm)
0.236" (6.00mm)
-40°C ~ 85°C
-
-
HX1188NLT
HX1188NLT
XFRMR MAGNETIC 1PORT 1:1 10/100
Pulse Electronics
4,394
In Stock
1 : ¥37.38000
Cut Tape (CT)
600 : ¥20.64493
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolation and Data Interface (Encapsulated)
-
-
1:1 Transmitter, 1:1 Receiver
Surface Mount
0.500" L x 0.280" W (12.70mm x 7.11mm)
0.245" (6.22mm)
-40°C ~ 85°C
-
-
HX1260NL
HX1260NLT
XFRMR MODULE 1PORT 1:1 10/100
Pulse Electronics
2,763
In Stock
1 : ¥37.64000
Cut Tape (CT)
600 : ¥20.78912
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100 Base-T
350µH, 400µH
-
1CT:1CT Transmitter, 1CT:1CT Receiver
Surface Mount
0.500" L x 0.280" W (12.70mm x 7.11mm)
0.235" (5.97mm)
-40°C ~ 85°C
-
-
HM1188NL
HM1188NL
PULSE XFMR 1CT:1CT TX 1CT:1CT RX
Pulse Electronics
1,855
In Stock
1 : ¥58.13000
Tube
-
Tube
Active
LAN 10/100 Base-T
350µH
-
1CT:1CT Transmitter, 1CT:1CT Receiver
Surface Mount
0.500" L x 0.280" W (12.70mm x 7.11mm)
0.235" (5.97mm)
-40°C ~ 105°C
-
-
HX5084NL
HX5084NLT
PULSE XFMR 1 CT:1CT TX/RX 350UH
Pulse Electronics
1,638
In Stock
1 : ¥63.96000
Cut Tape (CT)
700 : ¥38.27697
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100/1000 Base-T
350µH
-
1CT:1CT Transmitter, 1CT:1CT Receiver
Surface Mount
0.600" L x 0.385" W (15.24mm x 9.78mm)
0.163" (4.14mm)
-40°C ~ 85°C
-
-
HM0068ANL
HM0068ANL
PULSE XFMR 1CT:1CT TX 1CT:1CT RX
Pulse Electronics
1,658
In Stock
1 : ¥76.91000
Tube
-
Tube
Active
LAN 10/100 Base-T
350µH
-
1CT:1CT Transmitter, 1CT:1CT Receiver
Surface Mount
0.500" L x 0.347" W (12.70mm x 8.81mm)
0.082" (2.08mm)
-40°C ~ 105°C
-
-
ALAN-101-T
ALAN-101-T
LAN XFRMR 10/100 1PORT EXT-TEMP
Abracon LLC
7,583
In Stock
1 : ¥14.83000
Cut Tape (CT)
600 : ¥8.80200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100 Base-T
350µH
-
1CT:1CT
Surface Mount
0.450" L x 0.265" W (11.43mm x 6.73mm)
0.217" (5.51mm)
-40°C ~ 85°C
-
-
SM91502ALA-E
SM91502ALA-E
BMS TRANSFORMER/CMC, 6PIN, SGL,
Bourns Inc.
6,065
In Stock
1 : ¥24.18000
Cut Tape (CT)
800 : ¥14.37571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
150µH
-
1:1
Surface Mount
0.300" L x 0.265" W (7.62mm x 6.73mm)
0.225" (5.72mm)
-40°C ~ 125°C
-
-
749010310_View 2
749010310
PULSE XFMR 1:1 300UH
Würth Elektronik
2,349
In Stock
1 : ¥46.30000
Cut Tape (CT)
800 : ¥30.87534
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100 Base-T
350µH
-
1:1
Surface Mount
0.500" L x 0.341" W (12.70mm x 8.66mm)
0.167" (4.25mm)
-40°C ~ 85°C
-
-
HM1193NL
HM1193NL
XFMR MDL 100BASE-T SMT AEC-Q200
Pulse Electronics
38
In Stock
1 : ¥34.47000
Tube
-
Tube
Active
LAN 100 Base-T
350µH
-
1CT:1CT
Surface Mount
0.500" L x 0.280" W (12.70mm x 7.11mm)
0.235" (5.97mm)
-40°C ~ 125°C
-
-
Showing
of 13

Pulse Transformers


Pulse Transformers are designed to transfer pulses (signals/voltage with a rapid rise time, a duration of constant signal/voltage, and then a rapid fall time) from one side of a circuit to another. The transformer types are ADSL, data/voice coupling, economical open type, gate drive, general purpose, HDBase-T, HDSL, interface, isolation and data interface, LAN, MIL-STD-1553, PoE, SCR and Triac Trigger, SHDSL, T1/E1, T3/E3, and VDSL.